help desk software
DATA SHEET

CTX50-5-52M-R

Eaton Electrical / Coiltronics / Bussmann

Inductor Power Toroid 49.6uH/50u(Rated)H 20% 100KHz Powdered Iron 7.6A 24.8mOhm DCR Pin Bulk

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
CTX50-5-52M-R
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
BULK
Inductance:
49.6/50(Rated) uH
Type:
Power
Impedance:
N/A
Lead Pitch:
23 mm
Tolerance:
20 %
Technology:
Toroid
Maximum DC Resistance:
24.8 mOhm
Maximum DC Current:
7.6 A
Protection Style:
N/A
Packaging:
Bulk
Inductor Power Toroid 49.6uH/50u(Rated)H 20% 100KHz Powdered Iron 7.6A 24.8mOhm DCR Pin Bulk
IN STOCK: 0
Minimum Order:
4
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$7.06
$28.240
25
$6.56
$164.000
36
$6.23
$224.280
100
$5.92
$592.000
1,000
$5.63
$5,630.000
5,000
$5.35
$26,750.000
10,000
$5.08
$50,800.000
15,000 +
$3.38
$50,700.000
Tools/3D Models
Product Guides