DR125-150-R
Eaton Electrical / Coiltronics / BussmannInductor Power Shielded Drum Core 15.35uH/15uH 20% 100KHz Ferrite 4.27A 0.0298Ohm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
DR125-150-R
RoHS:
Yes
Supplier Standard Pack
600
Package Type:
REEL
Inductance:
15.35/15(Rated) uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Drum Core
Maximum DC Current:
4.27 A
Maximum DC Resistance:
29.8(Typ) mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Drum Core 15.35uH/15uH 20% 100KHz Ferrite 4.27A 0.0298Ohm DCR T/R
IN STOCK:
0
Minimum Order:
600
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
600
$0.90
$540.000
1,200
$0.85
$1,020.000
2,400
$0.81
$1,944.000
15,000
+
$0.61
$9,150.000
Product Guides