DRA125-470-R
Eaton Electrical / Coiltronics / BussmannInductor Power Shielded Drum Core 47.83uH/47uH 20% 100KHz Ferrite 2.59A 0.097Ohm DCR Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
DRA125-470-R
RoHS:
Yes
Supplier Standard Pack
600
Package Type:
REEL
Inductance:
47.83/47(Rated) uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Drum Core
Maximum DC Current:
2.59 A
Maximum DC Resistance:
81(Typ) mOhm
Operating Temperature:
-40 to 165 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Drum Core 47.83uH/47uH 20% 100KHz Ferrite 2.59A 0.097Ohm DCR Automotive T/R
IN STOCK:
0
Minimum Order:
600
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
600
$1.116
$669.600
15,000
+
$0.838
$12,570.000
Product Guides