DRQ74-330-R
Eaton Electrical / Coiltronics / BussmannInductor Power Shielded Drum Core 33.01uH/132uH 20% 100KHz Ferrite 1.41A/0.702A 0.143Ohm/0.574Ohm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
DRQ74-330-R
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1100
Package Type:
REEL
Inductance:
33.01,132 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Drum Core
Maximum DC Current:
1.41,0.702 A
Maximum DC Resistance:
143(Typ),574(Typ) mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Drum Core 33.01uH/132uH 20% 100KHz Ferrite 1.41A/0.702A 0.143Ohm/0.574Ohm DCR T/R
IN STOCK:
0
Minimum Order:
1100
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,100
$0.95
$1,045.000
2,200
$0.90
$1,980.000
4,400
$0.86
$3,784.000
15,400
+
$0.64
$9,856.000
Product Guides