F03A250V1A
Eaton Electrical / Coiltronics / BussmannFuse Cartridge - Normal Blow - 1 A - 250V - 0.250" Dia x 1.250" L (6.35mm x 31.75mm) - 3AB, 3AG, 1/4" x 1-1/4" Package - Requires Holder. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
F03A250V1A
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
The EATON ELECTRICAL / COILTRONICS / BUSSMANN F03A250V1A is a high-quality fuse designed to protect electrical circuits from overcurrent and short circuits. This fast-acting fuse has a voltage rating of 250V and a current rating of 1A, making it suitable for a wide range of applications. With its compact size and reliable performance, the F03A250V1A is an essential component for ensuring the safety and proper functioning of your electrical system. Trust EATON ELECTRICAL / COILTRONICS / BUSSMANN for all your fuse needs.
Search Keywords:
F03A250V1A
IN STOCK:
0
On Order:
82
can ship 2/17/25
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$13.03
$65.150
25
$12.24
$306.000
50
$11.93
$596.500
100
$11.64
$1,164.000
300
$11.52
$3,456.000
500
$11.41
$5,705.000
1,000
+
$11.29
$11,290.000
Product Guides
CUSTOMERS
ALSO BOUGHT
87631-4
08 MODIV HSG DR MRKD .100 POL
205090-2
SKT CONT ASSY,SZ 20,AMPLIMITE
3003046
Partition plate - length: 99 mm - width: 2 mm - height: 90 mm - color: gray
3030213
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 50.6 mm - number of positions: 1...
507-4957-3333-500F
LED Panel Mount Indicator Uni-Color Yellow 35mcd 2-Pin