help desk software

F03A250V3AS

Eaton Electrical / Coiltronics / Bussmann

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
F03A250V3AS
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
75
Package Type:
Description:The EATON Electrical / Coiltronics / Bussmann F03A250V3AS is a high-quality, reliable, and durable fuse designed for various electrical applications. This fast-acting fuse has a voltage rating of 250V and a current rating of 3A, making it suitable for protecting electronic and electrical circuits from overcurrent conditions.Designed with precision, the F03A250V3AS fuse features a compact size and easy installation process. It offers excellent thermal and electrical conductivity, ensuring efficient and reliable circuit protection. This fuse is manufactured using high-grade materials that guarantee optimal performance and safety.The F03A250V3AS fuse is part of the trusted EATON Electrical/Coiltronics/Bussmann product line, known for its superior quality and proven performance. It has undergone rigorous testing and meets industry standards, offering peace of mind and reliability in your electrical systems.Whether used in residential, commercial, or industrial applications, the EATON Electrical / Coiltronics / Bussmann F03A250V3AS fuse is an ideal choice for reliable circuit protection. Upgrade your electrical system's safety with this high-quality fuse from EATON Electrical/Coiltronics/Bussmann.
Search Keywords:
F03A250V3AS
IN STOCK: 38
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
19
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.43
$57.150
10
$10.79
$107.900
19
$10.63
$201.970
38
$10.38
$394.440
57
$10.03
$571.710
75 +
$9.74
$730.500
Tools/3D Models