FRS-R-4
Eaton Electrical / Coiltronics / BussmannFuse Cartridge - 4 A - 600 VAC - 300 VDC - Slow Blow - RK5 Class - 200kA AC, 20kA DC - 0.810" Dia x 3.00" L (20.57mm x 76.20mm) - Requires Holder. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
FRS-R-4
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
The EATON Electrical / Coiltronics / Bussmann part FRS-R-4 is a high-quality, reliable fuse designed to protect your electrical equipment and circuits from overloads and short circuits. With a current rating of 4 amps and a voltage rating of 600 volts, this fuse is suitable for a wide range of applications, including industrial, commercial, and residential use. The FRS-R-4 fuse features a dual-element, time-delay design, which provides superior protection and ensures that the fuse will not open unnecessarily during temporary current surges. Its compact size and easy installation make it a convenient and efficient solution for safeguarding your electrical systems. Trust the EATON Electrical / Coiltronics / Bussmann FRS-R-4 fuse to deliver exceptional performance and peace of mind.
Search Keywords:
FRSR4
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$79.92
$79.920
5
$56.00
$280.000
10
$49.62
$496.200
30
$45.99
$1,379.700
50
$43.90
$2,195.000
100
$42.04
$4,204.000
250
+
$40.70
$10,175.000
Product Guides