FRS-R-50
Eaton Electrical / Coiltronics / BussmannFuse - 50 A - 600 Vac - 250 Vdc - 20 kAIC at 250 Vdc | 200 kAIC at 600 V - 10 sec at 500% - Class RK5 - Non-indicating - Ferrule End x Ferrule End. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
FRS-R-50
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
The EATON Electrical / Coiltronics / Bussmann part FRS-R-50 is a reliable and high-quality fuse that is designed to safeguard electrical circuits from overloads and short circuits. This fuse has a current rating of 50 amps and is suitable for use in various industrial and commercial applications.With its compact design and robust construction, the FRS-R-50 fuse offers a reliable and efficient solution for protecting electrical equipment and ensuring safe and uninterrupted operation. It features superior performance characteristics such as low energy let-through and high interrupting ratings, making it ideal for demanding environments.The FRS-R-50 fuse is compatible with a wide range of electrical systems and can be easily installed and replaced. Its high breaking capacity ensures that any faults are quickly and safely isolated, minimizing the risk of damage to equipment and potential electrical hazards.EATON Electrical / Coiltronics / Bussmann is a trusted and industry-leading brand known for producing innovative and reliable electrical products. The FRS-R-50 fuse is no exception, offering excellent protection and peace of mind for various electrical applications. Choose the FRS-R-50 fuse for reliable and efficient circuit protection.
Search Keywords:
FRSR50
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$79.98
$79.980
5
$73.53
$367.650
10
$67.58
$675.800
30
$66.91
$2,007.300
50
$56.11
$2,805.500
100
$51.75
$5,175.000
250
+
$51.23
$12,807.500
Product Guides