HC1-5R1-R
Eaton Electrical / Coiltronics / BussmannInductor Power Wirewound 5.15uH/5.1uH 15% 300KHz Ferrite 12.79A 0.0057Ohm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
HC1-5R1-R
RoHS:
Yes
Supplier Standard Pack
250
Package Type:
REEL
Inductance:
5.15/5.1(Rated) uH
Type:
Power
Impedance:
N/A
Tolerance:
15 %
Technology:
Wirewound
Maximum DC Current:
12.79 A
Maximum DC Resistance:
5.7 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Inductor Power Wirewound 5.15uH/5.1uH 15% 300KHz Ferrite 12.79A 0.0057Ohm DCR T/R
IN STOCK:
0
Minimum Order:
250
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
250
$1.97
$492.500
15,000
+
$1.49
$22,350.000
Product Guides