HC9-6R8-R
Eaton Electrical / Coiltronics / BussmannInductor Power Wirewound 7.45uH/6.8uH 15% 100KHz 10.3A 0.0094Ohm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
HC9-6R8-R
RoHS:
Yes
Supplier Standard Pack
450
Package Type:
REEL
Inductance:
7.45/6.8(Rated) uH
Type:
Power
Impedance:
N/A
Tolerance:
15 %
Technology:
Wirewound
Maximum DC Current:
10.3(Typ) A
Maximum DC Resistance:
9.4 mOhm
Operating Temperature:
-40 to 155 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Inductor Power Wirewound 7.45uH/6.8uH 15% 100KHz 10.3A 0.0094Ohm DCR T/R
IN STOCK:
0
Minimum Order:
450
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
450
$2.42
$1,089.000
900
$2.30
$2,070.000
1,800
$2.18
$3,924.000
15,300
+
$1.62
$24,786.000
Product Guides