HCM1A0503-R22-R
Eaton Electrical / Coiltronics / BussmannInductor Power Shielded Wirewound 0.22uH/0.141uH 20% 100KHz Powdered Iron 15.8A 0.0023Ohm DCR Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
HCM1A0503-R22-R
RoHS:
Yes
Supplier Standard Pack
2000
Package Type:
REEL
Inductance:
0.22(OCL)/0.141 uH
Type:
Power7105
Impedance:
N/A
Tolerance:
207104%
Technology:
Wirewound7103
Maximum DC Current:
15.8 A
Maximum DC Resistance:
0.0023 Ohm
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Protection Style:
Shielded7102
Inductor Power Shielded Wirewound 0.22uH/0.141uH 20% 100KHz Powdered Iron 15.8A 0.0023Ohm DCR Automotive T/R
IN STOCK:
0
Minimum Order:
2000
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.98
$1,960.000
4,000
$0.93
$3,720.000
8,000
$0.88
$7,040.000
16,000
+
$0.66
$10,560.000
Product Guides