HCP1104-R56-R
Eaton Electrical / Coiltronics / BussmannInductor Power Shielded Wirewound 560nH 20% 100KHz Powdered Iron 25A 1.8mOhm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
HCP1104-R56-R
RoHS:
Yes
Supplier Standard Pack
950
Package Type:
Reel
Inductance:
560 nH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
25 A
Maximum DC Resistance:
1.8 mOhm
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 560nH 20% 100KHz Powdered Iron 25A 1.8mOhm DCR T/R
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$10.90
$109.000
25
$6.44
$161.000
50
$2.83
$141.500
100
+
$2.43
$243.000
Product Guides