VPH5-0155-R
Eaton Electrical / Coiltronics / BussmannInductor Power Wirewound 22.3uH 20% Ferrite 1.7A 0.0711Ohm DCR Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
VPH5-0155-R
RoHS:
Yes
Supplier Standard Pack
35
Package Type:
BULK
Inductance:
22.3 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
1.7(Typ) A
Maximum DC Resistance:
71.1 mOhm
Operating Temperature:
-40 to 85 °C
Packaging:
Bulk
Protection Style:
N/A
Inductor Power Wirewound 22.3uH 20% Ferrite 1.7A 0.0711Ohm DCR Bulk
IN STOCK:
0
Minimum Order:
3
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
3
$11.940
$35.820
35
$6.558
$229.530
15,000
+
$4.429
$66,435.000
Product Guides