Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
0603ESDA-TR1
RoHS:
Yes
HTS:
8536308000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Type:
Polymer
Maximum Working Voltage:
24 V
Capacitance Value:
0.15 pF
Typical Trigger Voltage:
350 V
Operating Temperature:
-56 to 105 °C
Life Cycle:
Discontinued & Replaced
ESD Suppressor Polymer 15KV 2-Pin SMD T/R
Search Keywords:
0603ESDATR1
This product is not in stock and cannot be back-ordered
Product Guides