help desk software

1A3400-09-R

Eaton Electronics / BUSSMANN

Fuse Clip 15A 500VAC Lug Through Hole

  • RoHS Compliant
  • BULK Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
1A3400-09-R
RoHS:
Yes
HTS:
8538908180
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BULK
Type:
Fuse Clip
Mounting:
Through Hole
Termination Type:
Solder
Current Rating:
15 A
Voltage Rating:
500 VAC
Life Cycle:
Discontinued & Replaced
The 1A3400-09-R is a fuse clip to implement additional safety features for your fuse. This device has a current rating of 15. The voltage rating is 500VAC. This product is 11.9 mm long, 18 mm tall and 11.1 mm deep.
Search Keywords:
1A340009R
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
47
Available in less than min:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.661
$1.661
47
$1.510
$70.970
50
$1.470
$73.500
100 +
$1.420
$142.000
DOWNLOADS