help desk software
DATA SHEET

21225-00

Eaton Electronics / Bussmann

Circuit Breaker Thermal 1Pole 25A 14VDC

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
21225-00
RoHS:
No
HTS:
8536200020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Type:
Thermal
Voltage Rating:
14 VDC
Number of Poles:
1
Current Rating:
25 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Circuit Breaker Thermal 1Pole 25A 14VDC
Search Keywords:
2122500
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$12.27
$36.810
25
$4.43
$110.750
50
$2.95
$147.500
100
$2.64
$264.000
250
$2.46
$615.000
500
$2.33
$1,165.000
1,000 +
$2.27
$2,270.000
Tools/3D Models
Product Guides