41206ESDA-TR1
Eaton Electronics / BussmannESD Suppressor Polymer 12V 8-Pin SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
41206ESDA-TR1
RoHS:
Yes
HTS:
8533408070
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Polymer
Maximum Working Voltage:
12(Typ) V
Capacitance Value:
1 pF
Typical Trigger Voltage:
150 V
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
The 41206ESDA-TR1 is an ESD protection device to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 60 V. This ESD diode has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 1 pF.
Search Keywords:
41206ESDATR1
This product is discontinued, but still in stock
IN STOCK:
14,810
Can Ship immediately
Minimum Order:
30
Quantity
Unit Price
Ext. Price
30
$0.790
$23.700
100
$0.720
$72.000
500
$0.680
$340.000
1,000
$0.650
$650.000
5,000
$0.610
$3,050.000
10,000
$0.580
$5,800.000
50,000
+
$0.354
$17,700.000
Product Guides