Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
A102202
RoHS:
Yes
HTS:
8536904000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
8.26 mm
Number of Circuits:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
15 A
Wire Size:
14-22 AWG
Operating Temperature:
-40 to 105 °C
Conn Barrier Strip 2 POS 8.26mm Solder ST Thru-Hole 15A
Search Keywords:
A102202
IN STOCK:
386
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$1.84
$18.400
25
$1.74
$43.500
50
$1.66
$83.000
100
$1.57
$157.000
300
$1.50
$450.000
500
$1.42
$710.000
1,000
+
$1.35
$1,350.000
Product Guides