A20220607
Eaton Electronics / BussmannConn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
A20220607
RoHS:
Yes
HTS:
8536904000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
30 A
Wire Size:
12-22 AWG
Operating Temperature:
-40 to 105 °C
The EATON ELECTRONICS / BUSSMANN part A20220607 is a conn barrier strip with 6 positions and a 9.53mm pitch. It is designed for soldering and features through-hole mounting. With a maximum current rating of 30A, this barrier strip is ideal for applications that require secure and reliable connections.
Search Keywords:
A20220607
IN STOCK:
493
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$4.22
$42.200
25
$3.74
$93.500
50
$3.55
$177.500
100
$3.38
$338.000
250
$3.24
$810.000
500
+
$3.15
$1,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
609-003
Quick Disconnect Terminal 20-24AWG Brass RCP 11.73mm T/R Automotive
901-143-6RFX
RF Connector - SMA Right Angle PCB Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
BK/AGC-1/2-R
Fuse Miniature 0.5A 250V Fast 2-Pin Cartridge Holder
P0730
Connector Accessories NEMA End Section Polypropylene
G12C
Switch Access Push Button Switch Guard Loose Piece