A202208
Eaton Electronics / BussmannConn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
A202208
RoHS:
Yes
HTS:
8536904000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
30 A
Wire Size:
12-22 AWG
Operating Temperature:
-40 to 105 °C
The EATON ELECTRONICS / BUSSMANN part A202208 is a high-quality Conn Barrier Strip with 8 positions and a 9.53mm pitch. This strip is designed for easy soldering on to a circuit board using through-hole technology. It has a current rating of 30A, making it suitable for various industrial and commercial applications that require a reliable and secure electrical connection.
Search Keywords:
A202208
IN STOCK:
203
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$6.97
$69.700
25
$5.35
$133.750
50
$4.61
$230.500
100
$4.13
$413.000
250
$3.93
$982.500
500
+
$3.76
$1,880.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-1814816-1
UHF Pnl Skt 4H Nickel Pltd
901-143-6RFX
RF Connector - SMA Right Angle PCB Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
BK/AGC-1/2-R
Fuse Miniature 0.5A 250V Fast 2-Pin Cartridge Holder
G12C
Switch Access Push Button Switch Guard Loose Piece
ST1-DC12V-F
Power Relay 12VDC 8A SPST-NO/SPST-NC(31x14x11.3)mm THT