A202210
Eaton Electronics / BussmannConn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
A202210
RoHS:
Yes
HTS:
8536904000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
30 A
Wire Size:
12-22 AWG
Operating Temperature:
-40 to 105 °C
The EATON ELECTRONICS / BUSSMANN A202210 is a 10-position connector barrier strip designed for soldering onto a through-hole PCB. It features a 9.53mm pitch and can accommodate up to 30A of current. This high-quality connector strip is perfect for secure and reliable connections in electrical applications.
Search Keywords:
A202210
IN STOCK:
250
Can Ship immediately
On Order:
400
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$9.30
$46.500
10
$8.60
$86.000
25
$5.87
$146.750
50
$5.73
$286.500
100
$5.18
$518.000
250
$4.86
$1,215.000
500
+
$4.75
$2,375.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640388-0
10P MTA156 HDR ASSY RN STR F/L
NC3FAH-0
A Series - 3 pole female XLR receptacle - grounding: without ground/shell contact - horizo...
12735/1
Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port Mini Buccaneer®
HBL7490V
W/PROOF BOOT, 2W MIDGET LKG DEVICES
A202204
Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 30A