Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
A204204R46
RoHS:
Yes
HTS:
8536904000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Wire Wrap
Pitch:
9.53 mm
Number of Circuits:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
30 A
Wire Size:
12-22 AWG
Operating Temperature:
-40 to 105 °C
Conn Barrier Strip 4 POS 9.53mm Wire Wrap ST Thru-Hole 30A
Search Keywords:
A204204R46
IN STOCK:
200
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$4.01
$40.100
25
$3.81
$95.250
50
$3.62
$181.000
100
$3.44
$344.000
300
$3.27
$981.000
500
$3.11
$1,555.000
1,000
+
$2.95
$2,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1648110-1
221-0010-01100=SA CONN,PIN
1410946-1
Connector Screw For VITA 46 3U and 6U M3 Thread, .120" Length
M24308/23-31F
Conn D-Subminiature SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
222-0010-01100
Heavy Duty Power Connector - 22 position - Female- #12 Socket Housing-Float/Fixed Mounting
HLDR-HLD2220
LED Holder