A400303
Eaton Electronics / BussmannConn Barrier Strip 3 POS 14.27mm Screw ST Panel Mount 50A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
A400303
RoHS:
Yes
HTS:
8536904000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bulk
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.27 mm
Number of Circuits:
3
Maximum Voltage Rating:
150 V
Maximum Current Rating:
50 A
Wire Size:
8-16 AWG
Operating Temperature:
-40 to 105 °C
The EATON ELECTRONICS / BUSSMANN Part A400303 is a high-quality Conn Barrier Strip specially designed for industrial applications. It features three positions, allowing for the secure connection of multiple wires. The strip has a 14.27mm spacing and is easily mounted on panels for convenient installation. With its robust construction and reliability, this barrier strip can handle heavy-duty loads of up to 50A. It is equipped with screw terminals for easy and secure wire connections, making it an ideal choice for various electrical projects.
Search Keywords:
A400303
IN STOCK:
372
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$10.16
$30.480
10
$7.44
$74.400
25
$6.97
$174.250
50
$6.65
$332.500
100
$6.47
$647.000
150
$6.37
$955.500
200
+
$6.25
$1,250.000
Product Guides