ABC-10
Eaton Electronics / BussmannFuse Miniature Fast Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
ABC-10
RoHS:
No
HTS:
8536100040
COO:
CN
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Fast
Current Rating:
10 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic
Mounting:
Holder
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
Search Keywords:
ABC10
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
252
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$2.61
$26.100
25
$2.47
$61.750
50
$2.35
$117.500
100
$2.23
$223.000
250
$2.12
$530.000
500
$2.02
$1,010.000
1,000
+
$1.92
$1,920.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
292304-1
TE’s Right Angle, Thru-Hole header for Series B Receptacle Assemblies consists of a housin...
ABC-15
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA...
ABC-2
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/...
BR05-PCB
Conn Relay Socket SKT 5 POS ST Thru-Hole
MDL-1/2-R
Fuse Miniature 0.5A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton