ABC-6
Eaton Electronics / BussmannFuse Miniature Fast Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
ABC-6
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Fast
Current Rating:
6 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
Search Keywords:
ABC6
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
5,883
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.56
$25.600
25
$2.42
$60.500
50
$2.30
$115.000
100
$2.19
$219.000
250
$2.08
$520.000
500
$1.98
$990.000
1,000
+
$1.88
$1,880.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides