AGC-10
Eaton Electronics / BussmannFuse Miniature Fast Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-10
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Fast
Current Rating:
10 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Search Keywords:
AGC10
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
10,409
Can Ship immediately
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$1.38
$27.600
25
$1.24
$31.000
100
$1.18
$118.000
250
$1.12
$280.000
500
$1.07
$535.000
1,000
+
$1.01
$1,010.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AGC-20
Fuse Miniature Fast Acting 20A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA...
BK/AGC-5
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CSA/UL
MDL-1-1/2
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive...
MDL-10
Fuse Miniature Slow Blow Acting 10A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive C...
T92S11D22-12
High Power PCB Relay - 2 form C (2 CO) - 12VDC Coil - 30A Contact Rating - 600VAC Switchin...