AGC-1-1/2
Eaton Electronics / BussmannFuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-1-1/2
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Fast
Current Rating:
1.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Search Keywords:
AGC112
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2,321
Can Ship immediately
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$1.070
$21.400
25
$0.969
$24.225
100
$0.918
$91.800
250
$0.877
$219.250
500
$0.836
$418.000
1,000
+
$0.785
$785.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AGC-1/2
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/C...
213570-1
Circular Connector - CPC Series - Panel Mount Receptacle - 14 Contacts - Threaded.
282192-1
SPLASH PROOF CONN. W.S.L.
601-GP-06
Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A
601-GP-08
Conn Barrier Strip 16 POS 11.1mm Screw Panel Mount 20A