AGC-1/20
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.05A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-1/20
RoHS:
No
HTS:
8536100020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.05 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 0.05A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Search Keywords:
AGC120
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$90.09
$90.090
5
$85.58
$427.900
10
$81.30
$813.000
25
+
$77.24
$1,931.000
Product Guides