AGC-1/32
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.031A 250V Holder Axial 6.35 X 31.75mm Glass CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-1/32
RoHS:
No
HTS:
8536100020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Fast
Current Rating:
0.031 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 0.031A 250V Holder Axial 6.35 X 31.75mm Glass CE/CSA/UL
Search Keywords:
AGC132
IN STOCK:
125
Ships today, if you order in
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$90.45
$90.450
5
$85.93
$429.650
10
$81.63
$816.300
25
+
$77.55
$1,938.750
Product Guides