AGC-1/4
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-1/4
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Fast
Current Rating:
0.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Search Keywords:
AGC14
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,615
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
4
$8.317
$33.268
25
$4.818
$120.450
100
$3.880
$388.000
500
$3.625
$1,812.500
1,000
+
$3.598
$3,598.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5499913-5
A/L UNIV HDR 24P RA SHT LAT
3386F-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm ...
3386H-1-103
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm...
3386P-1-202LF
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.15mm (9.53 X 9.53 X 4.83mm...
3386P-1-203LF
Trimmer Potentiometer - 20K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm ...