AGC-15/100
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.15A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-15/100
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 0.15A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Search Keywords:
AGC15100
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
103
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.75
$37.500
25
$3.56
$89.000
50
$3.38
$169.000
100
$3.21
$321.000
250
$3.05
$762.500
500
$2.90
$1,450.000
1,000
+
$2.76
$2,760.000
Product Guides