AGC-1/8
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.125A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-1/8
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Fast
Current Rating:
0.125 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Search Keywords:
AGC18
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2,457
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.92
$39.200
25
$3.73
$93.250
50
$3.54
$177.000
100
$3.36
$336.000
250
$3.20
$800.000
500
$3.04
$1,520.000
1,000
+
$2.89
$2,890.000
Product Guides