AGC-1/8-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.125A 250V Holder Cartridge 6.3 X 32mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-1/8-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.125 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords:
AGC18R
Different packaging options available. See Alternatives
IN STOCK:
5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$4.785
$4.785
10
$4.350
$43.500
100
$3.550
$355.000
250
$3.370
$842.500
500
+
$3.200
$1,600.000
Product Guides