AGC-1-R
Eaton Electronics / BUSSMANNFuse Miniature Fast Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
AGC-1-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Search Keywords:
AGC1R
Different packaging options available. See Alternatives
IN STOCK:
125
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$1.180
$23.600
100
$0.969
$96.900
500
$0.918
$459.000
1,000
+
$0.877
$877.000
CUSTOMERS
ALSO BOUGHT
BK/AGC-5
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CSA/UL
AGC-8-R
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass
BK/HKP-R
Fuse Holder 30A 250V Quick Connect Panel Mount Carton
BK/AGC-10-R
Fuse Miniature 10A 250V Fast 2-Pin Cartridge Holder
BK/HHB-R
Fuse Holder 30A 32V Crimp In Line Bulk