AGC-25-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-25-R
RoHS:
Yes
HTS:
8536100040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
25 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass
Search Keywords:
AGC25R
Different packaging options available. See Alternatives
IN STOCK:
1,750
Ships today, if you order in
Minimum Order:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$1.44
$28.800
100
$1.18
$118.000
500
$1.12
$560.000
1,000
+
$1.06
$1,060.000
Product Guides