AGC-3
Eaton Electronics / BussmannFuse Miniature Fast Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-3
RoHS:
No
HTS:
8536100040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Fast
Current Rating:
3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Search Keywords:
AGC3
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
8,840
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$1.560
$1.560
25
$1.070
$26.750
50
$0.908
$45.400
100
$0.836
$83.600
500
$0.785
$392.500
1,000
$0.714
$714.000
2,500
+
$0.704
$1,760.000
Product Guides
CUSTOMERS
ALSO BOUGHT
W92-X112-40
Circuit Breaker Hydraulic Magnetic 2Pole 40A 277VAC
17250-BLK-B1
Cable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
7101P3YZBE
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .450" Flatted Anti-rotation Actua...
SFE-4
Fuse Fast Acting 4A 32V Holder Cartridge 6.35 X 15.9mm Glass Automotive UL
1427N
handle - round chrome metal 3.5" mounting hole center & 1.2" height