AGC-3/10
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.3A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-3/10
RoHS:
No
HTS:
8536100040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Fast
Current Rating:
0.3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 0.3A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Search Keywords:
AGC310
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
138
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.51
$25.100
25
$2.38
$59.500
50
$2.26
$113.000
100
$2.15
$215.000
250
$2.04
$510.000
500
$1.94
$970.000
1,000
+
$1.84
$1,840.000
Product Guides