AGC-3-1/2-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 3.5A 250V Holder Cartridge 6.3 X 32mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-3-1/2-R
RoHS:
Yes
HTS:
8536100040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
3.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The AGC-3-1/2-R is a 3.5A Fast-acting Fuse with glass tube and nickel-plated brass end caps. The AGC fuse is an UL listed product, which meets the standard 248-14. Wide amp/volt ratings allow versatility of protecting electronic circuits.
Search Keywords:
AGC312R
Different packaging options available. See Alternatives
IN STOCK:
20
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$1.49
$29.800
100
$1.21
$121.000
500
$1.15
$575.000
1,000
+
$1.10
$1,100.000
Product Guides