AGC-4/10-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.4A 250V Holder Cartridge 6.3 X 32mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-4/10-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 0.4A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords:
AGC410R
Different packaging options available. See Alternatives
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
10
Available in less than min:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$4.565
$4.565
10
$4.150
$41.500
25
$3.740
$93.500
50
$3.560
$178.000
250
$3.380
$845.000
500
$3.210
$1,605.000
1,000
+
$3.050
$3,050.000
Product Guides