AGC-6
Eaton Electronics / BussmannFuse Miniature Fast Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-6
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Fast
Current Rating:
6 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Search Keywords:
AGC6
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
20
Available in less than min:
3
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$1.826
$1.826
20
$1.660
$33.200
25
$1.580
$39.500
50
$1.500
$75.000
100
$1.430
$143.000
250
$1.360
$340.000
500
$1.290
$645.000
1,000
+
$1.220
$1,220.000
Product Guides