AGC-6-1/4-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 6.25A 250V Holder Cartridge 6.3 X 32mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-6-1/4-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
6.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 6.25A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords:
AGC614R
Different packaging options available. See Alternatives
IN STOCK:
297
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$1.82
$18.200
25
$1.64
$41.000
50
$1.56
$78.000
250
$1.48
$370.000
500
$1.41
$705.000
1,000
+
$1.34
$1,340.000
Product Guides