AGC-7
Eaton Electronics / BussmannFuse Miniature Fast Acting 7A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-7
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Fast
Current Rating:
7 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 7A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Search Keywords:
AGC7
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
11,248
Ships today, if you order in
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$1.63
$32.600
25
$1.55
$38.750
50
$1.47
$73.500
100
$1.40
$140.000
250
$1.33
$332.500
500
$1.26
$630.000
1,000
+
$1.20
$1,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
603-GP-12
Conn Barrier Strip 24 POS 17.4mm Screw ST Panel Mount 50A
A1008CH
Continuous Hinge Enclosure Clamps CH Type 12, 10x8x4, Gray, Mild Steel
0318000000
VH 19/6/4.2 SAKT1. SAK Series, Connecting sleeve, for cross-connection link, No. of poles:...
0514510000
Connector Accessories Mounting Rail Steel Gray Galvanized
AR1084CHSSLT
10x8x4 Inch UL listed NEMA Enclosure with Hinged Clear Cover w/S.S. Lockable Latch