AGC-8/10
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.8A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-8/10
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1255
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.8 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
646
Ships today, if you order in
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$1.68
$33.600
25
$1.60
$40.000
50
$1.52
$76.000
100
$1.44
$144.000
250
$1.37
$342.500
500
$1.30
$650.000
1,000
+
$1.24
$1,240.000
DOWNLOADS