AGC-9
Eaton Electronics / BussmannFuse Miniature Fast Acting 9A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-9
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Fast
Current Rating:
9 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 9A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2,436
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.76
$27.600
100
$1.62
$162.000
500
$1.38
$690.000
1,000
+
$1.28
$1,280.000
Product Guides