AGC-V-1/16
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.063A 250V Axial 6.3 X 32mm Glass CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-V-1/16
RoHS:
No
HTS:
8536100020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.063 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 0.063A 250V Axial 6.3 X 32mm Glass CE/CSA/UL
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
87
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$9.57
$28.710
12
$8.64
$103.680
28
$8.20
$229.600
100
$7.79
$779.000
252
$7.40
$1,864.800
500
+
$7.03
$3,515.000
Product Guides