Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-V-1/2
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Life Cycle:
Discontinued
Fuse Miniature Fast Acting 0.5A 250V Axial 6.3 X 32mm Glass
This product is discontinued, but still in stock
IN STOCK:
89
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.48
$24.800
28
$2.13
$59.640
100
$2.02
$202.000
500
$1.92
$960.000
1,000
+
$1.83
$1,830.000
Product Guides