Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-V-3/4
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.75 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 0.75A 250V Axial 6.3 X 32mm Glass
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
41
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.65
$26.500
28
$2.52
$70.560
52
$2.39
$124.280
100
$2.27
$227.000
252
$2.16
$544.320
500
$2.05
$1,025.000
1,000
+
$1.95
$1,950.000
DOWNLOADS