AGC-V-3/4-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.75A 250V Axial 6.3 X 32mm Glass Cardboard Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGC-V-3/4-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.75 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Fuse Miniature Fast Acting 0.75A 250V Axial 6.3 X 32mm Glass Cardboard Carton
Search Keywords:
AGCV34R
IN STOCK:
72
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$3.00
$30.000
28
$2.70
$75.600
52
$2.57
$133.640
252
$2.45
$617.400
500
$2.33
$1,165.000
1,000
+
$2.20
$2,200.000
Product Guides