AGU-10
Eaton Electronics / BussmannFuse Midget Fast Acting 10A 32V Holder Cartridge 10.32 X 38.1mm Glass Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGU-10
RoHS:
No
Supplier Standard Pack
10
Package Type:
Type:
Midget
Fuse Size:
10.32 x 38.1 mm
Acting:
Fast
Current Rating:
10 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Midget Fast Acting 10A 32V Holder Cartridge 10.32 X 38.1mm Glass Automotive
Search Keywords:
AGU10
IN STOCK:
0
Minimum Order:
3
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
3
$8.43
$25.290
10
$8.01
$80.100
30
$7.61
$228.300
50
$7.23
$361.500
100
$6.87
$687.000
250
+
$6.53
$1,632.500
Product Guides