AGU-20
Eaton Electronics / BussmannFuse Midget Fast Acting 20A 32V Holder Cartridge 10.32 X 38.1mm Glass Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGU-20
RoHS:
No
Supplier Standard Pack
10
Package Type:
Type:
Midget
Fuse Size:
10.32 x 38.1 mm
Acting:
Fast
Current Rating:
20 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Midget Fast Acting 20A 32V Holder Cartridge 10.32 X 38.1mm Glass Automotive
Search Keywords:
AGU20
IN STOCK:
0
Minimum Order:
4
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
4
$8.20
$32.800
10
$7.79
$77.900
30
$7.40
$222.000
50
$7.03
$351.500
100
$6.68
$668.000
250
$6.34
$1,585.000
500
+
$6.03
$3,015.000
Product Guides